Ziehl T 222475.CO MSR 220 KA Motor Protection 2 Relays Hazardous Areas

Image Representative of Range

Ziehl T 222475.CO MSR 220 KA Motor Protection 2 Relays Hazardous Areas

MPN
T 222475.CO
Brand
Ziehl
EAN-13
4016138603224
Order Code
13-5829
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £53.33 £48.88
10+ £46.62
100+ £46.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Ziehl MSR 220 KA tripping unit features two relay outputs and supports a relay voltage of 5 A/250 V AC. It is manufactured by Ziehl and measures 22.5x75x115 mm, functioning as a supervision relay. This electronic device is commonly used in automation and drive technology applications to ensure system safety and stability.
Type Tripping unit
Dim (W x H) 22.5 x 75mm
Height 75mm
Misc Attribute MSR 220kA
Number of relay outputs 2
Operating Voltage (AC) 230V
Outputs 2
Weight 150g
Width 22.5mm

Reviews

Be the first to submit a review

Trustpilot