Ziehl S 225579 STWA 1 AH Current Transformer 0-15 A Space-Saving Design

Image Representative of Range

Ziehl S 225579 STWA 1 AH Current Transformer 0-15 A Space-Saving Design

MPN
S 225579
Brand
Ziehl
EAN-13
4016138437645
Order Code
13-5826
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £81.92 £71.89
10+ £68.57
100+ £68.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Ziehl STWA 1 AH current transformer measures currents from 0 to 15 A, featuring compact dimensions of 36x42x56 mm and an inner diameter for the conductor of 11 mm. Manufactured by Ziehl, this component is commonly used in automation, drive technology, and frequency converters. The transformer is ideal for monitoring and controlling electrical systems in various industrial applications.
Type Current transformer
Amperage reading range (max.) 15A
Amperage reading range (min.) 0mA
Depth 56mm
Dimensions (W x H x D) 36 x 42 x 56 mm
Height 42mm
Misc Attribute STWA 1 AH
Operating Voltage No extra power supply needed
Output Current 20A
Outputs 0 - 20
Probe inputs 0 - 15 A/AC
Width 36mm

Reviews

Be the first to submit a review

Trustpilot