ZF ZF DGE3-E7LC Switch Snap Action SPDT 3A 125V

Image Representative of Range

ZF ZF DGE3-E7LC Switch Snap Action SPDT 3A 125V

MPN
DGE3-E7LC
Brand
ZF
EAN-13
2050010602921
Order Code
11-1691
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 323 in stock

The ZF DGE3-E7LC is a switch snap action SPDT with a 3A 125V rating.

This component is designed for reliable performance in electrical circuits.

It is often utilised in appliances and industrial machinery.

The switch is noted for its precision and durability in various applications.


Type Microswitch
Contact Configuration SPDT
Switch Function momentary
Current Rating (Amps) 3A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuating Force 1.4N
Contact Type 1 change-over
Dim (L x W x H) 12.8 x 5.8 x 6.5 mm
Height 6.5mm
IP Rating Control unit: IP40/connections: IP00
Length 12.8mm
Switch position 1 x On/(On)
Switching Capacity 3 A/125 V/AC/2 A/30V DC
Switching Voltage 125V AC
Temperature Range 85°C
Width 5.8mm

Reviews

Be the first to submit a review

Trustpilot