ZF MP201902 NC Flange Mount Reed Proximity Sensor with Cable

MPN
MP201902
Brand
ZF
EAN-13
2050001645814
Order Code
63-4668
Country of Origin
Mexico

Discontinued


This NC Reed switch proximity sensor comes in a plastic flange-mount housing that is immune to hostile environments.

A standard magnetic actuator in the same housing is also available separately (see 63-0863).


  • Contacts hermetically sealed for long life
  • Resistant to moisture and dirt
  • Terminated by 24AWG x 305mm leads
  • Dimensions (L x W x H) 28.58 x 6.35 x 19.1mm
Type Reed switch
Switching Current 200mA
Switching Power 3W
Mounting Type Screw-mount
Contact Configuration SPST-NC
Maximum Temperature +105°C
Min. temperature -40°C
Switching Voltage AC 30V
Switching Voltage DC 30V

Trustpilot