ZF MP201703 CO Plastic Barrel Reed Proximity Sensor with Cable

MPN
MP201703
Brand
ZF
EAN-13
2050001645845
Order Code
63-4664
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 84 in stock

This SPDT-CO Reed switch proximity sensor is encapsulated in a smooth plastic barrel that is resistant to moisture and dirt.

A standard magnetic actuator in the same housing is also available separately (see 63-0860).


  • Contacts hermetically sealed for long life
  • Terminated by 24AWG x 305mm leads
  • Length 25.4mm
Type Reed switch
Switching Current 200mA
Contact Configuration SPDT-CO
Maximum Temperature +105°C
Min. temperature -40°C
Switching Voltage AC 30V
Switching Voltage DC 30V

Reviews

Be the first to submit a review

Trustpilot