ZF GPTCRM01 Microswitch SPDT 15A 250V AC Light Force Short Roller Screw

MPN
GPTCRM01
Brand
ZF
EAN-13
2050001199089
Order Code
50-2693
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.96
10+ £16.13
50+ £16.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 73 in stock

A single pole double throw micro switch. These ZF microswitches have highly reliable contacts making them suitable for 250V AC power applications.


  • ZF GPTCRM01 micro switch
  • Contact material: Silver alloy
  • Contact configuration: SPDT
  • Terminal: Screw
  • Voltage: 250V AC, 20A
  • RoHS Compliant
Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 15A
Voltage Rating - AC 250 VAC
Actuator Type Short Roller Lever

Reviews

Be the first to submit a review

Trustpilot