ZF GPTCNH01 Microswitch SPDT 15A 250V AC Threaded Button Screw

MPN
GPTCNH01
Brand
ZF
EAN-13
2050001199003
Order Code
50-2689
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.03
10+ £12.68
50+ £11.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

A single pole double throw micro switch. These ZF microswitches have highly reliable contacts making them suitable for 250V AC power applications.


  • ZF GPTCNH01 micro switch
  • Contact material: Silver alloy
  • Contact configuration: SPDT
  • Terminal: Screw
  • Voltage: 250V AC, 20A
  • RoHS Compliant
Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 15A
Voltage Rating - AC 250 VAC
Actuator Type Button

Reviews

Be the first to submit a review

Trustpilot