ZF F79-66A Panelswitch, Basic Momentary, Q.C. Terminal 4,8 x 0,5mm

MPN
F79-66A
Brand
ZF
EAN-13
2050001202741
Order Code
50-2676
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 105 in stock

The ZF F79-66A is a microswitch with a double pole double throw (DPDT) configuration.

It features quick connect solder terminals and supports a current rating of up to 10 amps.

Typical applications include industrial machinery and automotive systems.

The switch is reliable for high-performance tasks, ensuring precise control in complex circuits.


  • ZF F79-66A pushbutton switch
  • Panel mount
  • Double pole option DPST On-On
  • Snap in mounting
  • Long life coil spring, snap action mechanism
  • RoHS Compliant
  • E75 – E79 series

View our complete range of ZF switches.
Type Pushbutton
Contact Configuration DPST
Switch Function On/(On)
Current Rating (Amps) 6A
Actuator Type Button

Reviews

Be the first to submit a review

Trustpilot