ZF F69-30A Panelswitch, Momentary Cheat Interlock, Q.C. Terminal 4,8 x 0,8mm

MPN
F69-30A
Brand
ZF
EAN-13
2050001202673
Order Code
50-2672
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 703 in stock

A single pole single throw pushbutton switch. Produced by ZF in thermoplastic, this pushbutton switch with highly reliable contacts are suitable for 250V AC power applications.

The pushbutton switch has a snap-in panel mount option, with applications including telecommunications, networking, computers, performance audio, instrumentation and low power On/Off design applications.

Momentary switching action with a useful 'cheat' position where plunger can be pulled out to lock the contacts 'on'. This allows service engineers to carry out maintenance.


  • ZF F69-30A pushbutton switch
  • Panel mount
  • Snap in mounting
  • Long life coil spring, snap action mechanism
  • RoHS Compliant
  • E75 – E79 series
Type Momentary
Contact Configuration Momentary
Switch Function On/(On)
Current Rating (Amps) 10A
Voltage Rating - AC 250 VAC
Actuator Type Plunger

Reviews

Be the first to submit a review

Trustpilot