ZF E69-40A Snap Action Switch SPDT 10A 125V Panel Mount

MPN
E69-40A
Brand
ZF
Order Code
15-9716
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
250+ £4.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 2,400 in stock

The ZF E69-40A is a snap action switch featuring single pole, double throw (SPDT) contacts.

It is rated at 10 amps and 125 volts, suitable for panel mounting.

This switch is typically used in applications requiring quick and reliable switching, such as household appliances and industrial controls.

Its robust design ensures consistent performance in various environments.


Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 10A
Voltage Rating - AC 125V
Actuator Type Pin Plunger

Reviews

Be the first to submit a review

Trustpilot