ZF DG13-B3LA Basic Snap Action Switch SPDT 0.1A 125VAC Solder Terminals

MPN
DG13-B3LA
Brand
ZF
Order Code
15-1741
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
2000+ £2.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderBack-order availability date - 12/11/2026

The ZF DG13-B3LA is a basic snap action switch with single pole double throw (SPDT) configuration.

It can handle a current rating of 0.1A at 125VAC.

Featuring solder terminals, this switch is often used in low power or signal switching applications.

Typical uses include appliances and industrial controls.


Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC 125V

Reviews

Be the first to submit a review

Trustpilot