ZF DG13-B1RA Sub-Miniature Snap Action Switch SPDT 0.1A 125VAC

MPN
DG13-B1RA
Brand
ZF
Order Code
15-1748
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
2100+ £3.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2100
Available to back orderBack-order availability date - 12/11/2026

The ZF DG13-B1RA is a sub-miniature snap action switch designed for use with a single pole double throw (SPDT) circuit.

It supports a current rating of 0.1A at 125VAC.

This switch is commonly used in household appliances and small electronic devices.

Its compact size allows for easy incorporation into space-constrained designs.


Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC 125V
Actuator Type Short Roller Lever

Reviews

Be the first to submit a review

Trustpilot