ZF DC3C-H1AA Electromechanical Switch 250V 5A SPDT Snap-Action

MPN
DC3C-H1AA
Brand
ZF
Order Code
15-1068
Country of Origin
Hong Kong
View Full Product Range (49)
Qty Unit Price (Ex VAT)
1200+ £3.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1200
Despatched within 5 working days - 8,400 in stock

The ZF DC3C-H1AA is an electromechanical switch with a snap-action mechanism.

It is rated for 250V and 5A, featuring a single-pole double-throw (SPDT) configuration.

This switch is ideal for applications requiring quick and reliable circuit changes.

Typical uses include consumer electronics and industrial equipment.


Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 30
Actuator Type Plunger

Reviews

Be the first to submit a review

Trustpilot