ZF DC2C-L1AA Snap Action Switch 1NO SPDT 3A 125VAC

MPN
DC2C-L1AA
Brand
ZF
Order Code
15-9728
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
1000+ £3.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 1,000 in stock

The ZF DC2C-L1AA is a snap action switch featuring a single pole double throw (SPDT) configuration.

It supports normally open (NO) connections and can handle a current of 3A at 125VAC.

This switch is reliable for applications requiring precise control, such as in industrial machinery and household appliances.

Known for its durability, the DC2C-L1AA ensures consistent performance in demanding environments.


Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 3A
Voltage Rating - AC 125V
Voltage Rating - DC 5
Actuator Type Pin Plunger

Reviews

Be the first to submit a review

Trustpilot