ZF DC2C-L1AA Microswitch SPDT 10A 250V AC, Button, Q.C., IP67

MPN
DC2C-L1AA
Brand
ZF
Order Code
50-5258
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.98
10+ £1.97
50+ £1.96
100+ £1.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 404 in stock

The ZF DC2C-L1AA is a snap action switch featuring a single pole double throw (SPDT) configuration.

It supports normally open (NO) connections and can handle a current of 3A at 125VAC.

This switch is reliable for applications requiring precise control, such as in industrial machinery and household appliances.

Known for its durability, the DC2C-L1AA ensures consistent performance in demanding environments.


  • DC2C-L1A Micro Switch
  • Voltage rating 250 V AC
  • Sealed switch IP6K7 protection
  • Switching function(s) Changeover contact
  • Mechanical operating life min. 1,000,000 actuations
Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 10A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 5
Actuator Type Button
Maximum Temperature +120°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot