ZF DC2C-A1LC Snap Action Switch LongLife 250V 5A SPDT Solder Terminals

MPN
DC2C-A1LC
Brand
ZF
Order Code
15-1103
Country of Origin
Hong Kong
View Full Product Range (49)
Qty Unit Price (Ex VAT)
560+ £2.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 560
Despatched within 5 working days - 322 in stock

The ZF DC2C-A1LC Snap Action Switch is a durable component with a long life, rated for 250V and 5A.

It features a single pole double throw (SPDT) configuration with solder terminals for easy connectivity.

This switch is typically used in industrial control systems and home appliances, providing reliable performance.

Its compact design makes it suitable for environments where space is limited.


Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 30
Actuator Type Hinge Lever

Reviews

Be the first to submit a review

Trustpilot