ZF DC1C-H1LD Microswitch SPDT 6A 250V AC, Long Lever, PCB, IP67

MPN
DC1C-H1LD
Brand
ZF
EAN-13
2050001202888
Order Code
50-2612
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £4.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 822 in stock

The ZF DC1C-H1LD Kit is a female shrouded connector designed for secure electrical connections.

This robust component features durable construction suitable for various environmental conditions.

It is commonly used in automotive and industrial applications.

The shrouded design ensures optimal protection and alignment during assembly.


  • ZF DC1C-H1LD Micro Switch
  • 1 changeover
  • 250V AC, 6A
  • SPST, On-On
  • Maintained-Momentary
  • RoHS compliant

View our complete range of ZF switches.
Type Microswitch
Contact Configuration Maintained / momentary
Switch Function On/(On)
Current Rating (Amps) 6A
Voltage Rating - AC 250 VAC
Voltage Rating - DC N/A (AC Rated)
Actuator Type Long Lever
IP Rating IP67
Maximum Temperature +120°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot