ZF DC1C-C4AA Microswitch SPDT Momentary 1A 48VDC 1.6mm

MPN
DC1C-C4AA
Brand
ZF
Order Code
15-1089
Country of Origin
Hong Kong
View Full Product Range (50)
Qty Unit Price (Ex VAT)
200+ £7.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 1,400 in stock

The ZF DC1C-C4AA is a microswitch with a single pole double throw (SPDT) configuration.

It operates momentarily and can handle currents up to 1 amp at 48 VDC.

The switch features an actuation distance of 1.6 mm, making it suitable for precise applications.

Typically, it is used in control panels, vending machines, and other low-power electronic devices.


Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 1A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 8

Reviews

Be the first to submit a review

Trustpilot