ZF DC1C-C3RB Microswitch SPDT 6A 250V AC, Short Roller, Leads, IP67

MPN
DC1C-C3RB
Brand
ZF
EAN-13
2050001202840
Order Code
50-2608
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.49
10+ £9.57
50+ £8.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 673 in stock

The ZF DC1C-C3RB is a DC switch featuring a plastic roll lever.

It exhibits a colour change from white to black.

This switch is commonly used in control panels and automation systems.

Its robust construction ensures reliable performance in demanding environments.


  • ZF DC1C-C3RB Micro Switch
  • 1 changeover
  • 250V AC, 6A
  • SPST, On-On
  • Maintained-Momentary
  • RoHS compliant

View our complete range of ZF switches.
Type Microswitch
Contact Configuration Maintained / momentary
Switch Function On/(On)
Current Rating (Amps) 6A
Voltage Rating - AC 250 VAC
Voltage Rating - DC N/A (AC Rated)
Actuator Type Short Roller Lever
IP Rating IP67
Maximum Temperature +120°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot