Micro sw
we've used these for years with very very few problems. They will switch both ways and are IP67 rated - so no problems with with being out in the weather.
The ZF DC1C-C3LC is a sub-miniature sealed snap action switch designed for precision and reliability.
It can handle up to 5A current and is ideal for compact and demanding applications.
This switch features a sealed construction for protection against dust and moisture.
Common uses include automotive, industrial, and medical equipment.
| Type | Microswitch |
|---|---|
| Contact Configuration | Maintained / momentary |
| Switch Function | On/(On) |
| Current Rating (Amps) | 6A |
| Voltage Rating - AC | 250 VAC |
| Voltage Rating - DC | N/A (AC Rated) |
| Actuator Type | Lever |
we've used these for years with very very few problems. They will switch both ways and are IP67 rated - so no problems with with being out in the weather.