ZF DC1C-A1LD Kit DC1C-A1AA 614-1234 Connector Female Unshrouded

MPN
DC1C-A1LD
Brand
ZF
Order Code
15-1056
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
288+ £4.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 288
Despatched within 5 working days - 4,512 in stock

The ZF DC1C-A1LD Kit DC1C-A1AA 614-1234 is a connector featuring a female unshrouded design.

It is manufactured with precision to ensure reliable electrical connectivity.

This connector is ideal for applications where secure and straightforward connection is essential, such as in industrial and consumer electronics.

The robust construction of the ZF connector ensures durability and longevity in various conditions.


Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 1A
Voltage Rating - DC N/A (AC Rated)
Actuator Type Plunger

Reviews

Be the first to submit a review

Trustpilot