ZF DB5G-B1AA SwitchSnapAction NO/NC SPDT 1A 250VAC 48VDC 0.69N

MPN
DB5G-B1AA
Brand
ZF
Order Code
13-9960
Country of Origin
Hong Kong
View Full Product Range (50)
Qty Unit Price (Ex VAT)
93+ £0.859
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 93
Available to back orderBack-order availability date - 12/11/2026

The ZF DB5G-B1AA is a high-quality snap-action switch.

It features both normally open and normally closed contacts with a single pole, double throw configuration.

This switch is suitable for handling currents up to 1A at 250VAC or 48VDC, with an actuation force of 0.69N.

Typical applications include use in household appliances and industrial equipment.


Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 1A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 8
Actuator Type Plunger

Reviews

Be the first to submit a review

Trustpilot