ZF DB3C-A1LC Switch SPDT 1A 250VAC Straight Lever RearMount

MPN
DB3C-A1LC
Brand
ZF
Order Code
15-1751
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
560+ £2.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 560
Despatched within 5 working days - 12,121 in stock

ZF's DB3C-A1LC is a single-pole double-throw (SPDT) switch.

It features a straight lever and rear mounting design, with a current rating of 1A at 250VAC.

The switch is ideal for use in consumer electronics, household appliances, and industrial equipment.

Its compact design ensures easy integration into various devices.


Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 1A
Voltage Rating - AC 250 VAC
Actuator Type Lever

Reviews

Be the first to submit a review

Trustpilot