ZF DB3C-A1AA Microswitch SPDT 0.1A 250V AC, Button, Solder

MPN
DB3C-A1AA
Brand
ZF
EAN-13
2050001202307
Order Code
50-2579
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.63
10+ £1.30
50+ £1.27
100+ £1.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 699 in stock

The ZF DB3C-A1AA is a snap action switch with a 0.1A current rating.

It features a stainless steel button and durable construction.

This switch is typically used in industrial machinery and consumer electronics.

The compact design allows for convenient integration into tight spaces.


  • DB3C-A1A Micro Switch
  • 1 changeover
  • 250V AC
  • SPST, On-On
  • Maintained-Momentary
  • Temperature range -40 to +120°C
Type Microswitch
Contact Configuration Maintained / momentary
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC 250 VAC
Actuator Type Button
Maximum Temperature +120°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot