ZF DB2C-A1LC Microswitch SPDT 10A 250V AC, Medium Lever, Solder

MPN
DB2C-A1LC
Brand
ZF
EAN-13
2050001202000
Order Code
50-2564
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 242 in stockBack-order availability date - 22/10/2026

The ZF DB2C-A1LC is a switch with SPDT function, handling 10A at 125VAC.

It features a straight lever actuator for ease of use.

This switch is ideal for applications requiring reliable on/off control, such as appliances and machinery.

Its robust design ensures durability in various settings.


  • ZF DB2C-A1LC Micro Switch
  • SPST, On-On
  • Maintained-Momentary
  • RoHS compliant

View our complete range of ZF switches.
Type Microswitch
Contact Configuration Maintained / momentary
Switch Function On/(On)
Current Rating (Amps) 10A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 30
Actuator Type Lever
Maximum Temperature +120°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot