ZF DB1C-B1LC Switches SPDT 6A 250VAC Straight Lever RearMount

MPN
DB1C-B1LC
Brand
ZF
Order Code
15-1724
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
560+ £3.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 560
Available to back orderBack-order availability date - 12/11/2026

The ZF DB1C-B1LC is a switch with a single pole double throw (SPDT) configuration, designed to handle 6A at 250VAC.

It features a straight lever and is rear-mounted, suitable for precise control applications.

This switch is ideal for use in consumer electronics, industrial machinery, and household appliances where reliable switching is crucial.

Its trusted design ensures consistent performance in a variety of environments.


Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 6A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 30
Actuator Type Lever

Reviews

Be the first to submit a review

Trustpilot