ZF DB1C-A1RB Switch SPDT 6A 250Vac SolderTerm RollerLvr Black Lever

MPN
DB1C-A1RB
Brand
ZF
Order Code
15-1756
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
5040+ £1.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5040
Available to back orderBack-order availability date - 12/11/2026

The ZF DB1C-A1RB switch is a single pole, double throw (SPDT) device rated for 6A at 250V AC.

It features solder terminals and a roller lever, designed for easy actuation.

This switch is commonly used in industrial and home appliances for controlling electrical circuits.

Its robust construction ensures reliable performance in demanding environments.


Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 6A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 30
Actuator Type Roller Lever

Reviews

Be the first to submit a review

Trustpilot