ZF DB1C-A1LC DB1C-A1LC Switch SPDT Solder Term 6A 250VAC Snap Action

MPN
DB1C-A1LC
Brand
ZF
Order Code
15-1763
Country of Origin
Hong Kong
View Full Product Range (50)
Qty Unit Price (Ex VAT)
560+ £2.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 560
Despatched within 5 working days - 4,384 in stock

The ZF DB1C-A1LC is a single pole double throw (SPDT) switch with solder terminals.

Designed for snap action, it operates at a rating of 6A and 250VAC.

This switch is highly durable and suitable for use in household appliances or industrial controls.

Its dependable performance makes it ideal for applications requiring precise functionality.


Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 6A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 30
Actuator Type Button

Reviews

Be the first to submit a review

Trustpilot