ZF DB1C-A1LC DB1C-A1LC Switch SPDT Solder Term 6A 250VAC Snap Action

ZF DB1C-A1LC DB1C-A1LC Switch SPDT Solder Term 6A 250VAC Snap Action

MPN
DB1C-A1LC
Brand
ZF
EAN-13
2050007353652
Order Code
11-1689
Country of Origin
Germany
View Full Product Range (3)

Discontinued


The ZF DB1C-A1LC is a single pole double throw (SPDT) switch with solder terminals.

Designed for snap action, it operates at a rating of 6A and 250VAC.

This switch is highly durable and suitable for use in household appliances or industrial controls.

Its dependable performance makes it ideal for applications requiring precise functionality.


Type Snap-action switch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 6A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 30
Actuator Type Hinge Lever

Trustpilot