ZF Microswitches Snap-action switch 626041

ZF Brand: ZF
The ZF snap-action switches are a diverse group of high-quality, reliable, and durable components suitable for various applications, with both standard and sub miniature options available.
Description Image Product Buy Pricing (Ex VAT) Contact Configuration Switch Function Current Rating (Amps) Voltage Rating - AC Voltage Rating - DC Actuator Type Type
ZF D449-Q1LD Snap-Action Switch 1 piece High-Quality Switch
ZF D449-Q1LD Snap-Action Switch 1 piece High-Quality Switch
Order code: 11-1688
MPN: D449-Q1LD
3+ £1.80
Price per unit Ex VAT
Snap-action switch
ZF DB1C-A1LC DB1C-A1LC Switch SPDT Solder Term 6A 250VAC Snap Action
ZF DB1C-A1LC DB1C-A1LC Switch SPDT Solder Term 6A 250VAC Snap Action
Order code: 11-1689
MPN: DB1C-A1LC
1+ £929.41
10+ £891.66
Price per unit Ex VAT
SPDT On/(On) 6A 250 VAC 30 Hinge Lever Snap-action switch
ZF DC3C-K9AA Snap-Action Switch Sub miniature 1 piece(s)
ZF DC3C-K9AA Snap-Action Switch Sub miniature 1 piece(s)
Standard range
Order code: 11-1690
MPN: DC3C-K9AA

Available to back orderPlease contact us for lead time
2+ £2.10
Price per unit Ex VAT
SPDT On/(On) 100mA 30 Button Snap-action switch

Trustpilot