ZF DB1C-A1LB Microswitch SPDT 6A 250V AC, Short Lever, Solder

MPN
DB1C-A1LB
Brand
ZF
EAN-13
2050001201645
Order Code
50-2539
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.06
10+ £1.85
50+ £1.67
100+ £1.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 285 in stock

The ZF DB1C-A1LB switch is a basic snap action switch with a single pole double throw configuration.

It is designed to handle a current of up to 5A.

The switch features solder terminals for secure connections.

Typically used in industrial machinery and automotive applications, it offers reliable performance.


  • ZF DB1C-A1LB
  • Maintained-Momentary
  • RoHS compliant
  • Micro Switch SPST
  • On-On

View our complete range of ZF switches.
Type Microswitch
Contact Configuration Maintained / momentary
Switch Function On/(On)
Current Rating (Amps) 6A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 30
Actuator Type Short Lever
Maximum Temperature +120°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot