ZF D489-V3RD Microswitch SPDT 21A Light Force, Long Roller, Q.C. Dog-leg

MPN
D489-V3RD
Brand
ZF
EAN-13
2050001201508
Order Code
50-2533
Country of Origin
Ukraine
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.08
10+ £3.05
50+ £2.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 170 in stock

The ZF D489-V3RD is a black miniature switch featuring a roll lever for easy operation.

It is made from durable plastic, ensuring long-lasting performance.

This compact switch is ideal for use in applications requiring precise control in confined spaces.

Typical uses include small electronic devices and automation systems.


  • Maintained-Momentary
  • RoHS Compliant
  • D489-V3RD
Type Microswitch
Contact Configuration Maintained / momentary
Switch Function On/(On)
Current Rating (Amps) 21A
Actuator Type Long Roller Lever
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot