ZF D489-V3RA Microswitch SPDT 21A Light Force, Short Roller, Q.C. Dog-leg

MPN
D489-V3RA
Brand
ZF
EAN-13
2050001199485
Order Code
50-2532
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £4.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,280 in stock

The ZF D489-V3RA is a snap action compact high durability microswitch designed for precise and reliable performance.

With its robust construction, it is ideal for applications requiring consistent actuation and long service life.

The microswitch is commonly used in household appliances, automotive controls, and industrial machinery.

Its compact size allows for easy integration into various systems.


  • Maintained-Momentary
  • RoHS Compliant
  • ZF D489-V3RA

View our complete range of ZF switches.
Type Microswitch
Contact Configuration Maintained / momentary
Switch Function On/(On)
Current Rating (Amps) 21A
Actuator Type Short Roller Lever
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot