ZF D489-V3AA Microswitch SPDT 21A Light Force, Button, Q.C. Dog-leg

MPN
D489-V3AA
Brand
ZF
EAN-13
2050001199430
Order Code
50-2530
Country of Origin
Ukraine
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.60
10+ £2.59
50+ £2.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 207 in stock

The ZF D489-V3AA is a switch with snap-action SPDT, offering both normally open and normally closed configurations.

It features a button actuator and is constructed with silver contacts for reliable conductivity.

This switch is typically used in applications requiring precise control, such as in industrial machinery or automotive systems.

Its robust design ensures durability and consistent performance.


  • Maintained-Momentary
  • RoHS Compliant
  • D489-V3A
Type Microswitch
Contact Configuration Maintained / momentary
Switch Function On/(On)
Current Rating (Amps) 21A
Actuator Type Button
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot