ZF D45U-V3RD Plastic Roll In Lever Black

MPN
D45U-V3RD
Brand
ZF
Order Code
15-9704
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
95+ £5.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 95
Available to back orderBack-order availability date - 12/11/2026

The ZF D45U-V3RD Plastic Roll In Lever is a durable and efficient component designed for various mechanical applications.

It is crafted from high-quality black plastic, ensuring reliability and longevity.

The lever offers smooth operation, making it ideal for use in industrial machinery or automation systems.

Its versatile design allows for easy integration into existing equipment setups.


Switch Function On/(On)
Current Rating (Amps) 16A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 250
Actuator Type Lever

Reviews

Be the first to submit a review

Trustpilot