ZF D459-V3RD Lever Plastic Roll Changed From White To Black

MPN
D459-V3RD
Brand
ZF
Order Code
15-1057
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
160+ £3.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 160
Despatched within 5 working days - 7,320 in stock

The ZF D459-V3RD lever is an updated component featuring a plastic roll that has changed from white to black.

It is designed for improved durability and aesthetic appeal.

Typical applications include use in mechanical systems requiring precise control and actuation.

The product is suitable for both industrial and consumer equipment settings.


Switch Function On/(On)
Current Rating (Amps) 16A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 250
Actuator Type Lever

Reviews

Be the first to submit a review

Trustpilot