ZF D449-V3AA Microswitch SPDT 10A Light Force, Button, Q.C. Dog-leg

MPN
D449-V3AA
Brand
ZF
EAN-13
2050001199072
Order Code
50-2512
Country of Origin
Ukraine
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.42
10+ £2.26
50+ £2.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 8 weeks

A SPST micro switch On-On.


  • Maintained-Momentary
  • RoHS Compliant
  • D449-V3A
Type Microswitch
Contact Configuration Maintained / momentary
Switch Function On/(On)
Current Rating (Amps) 10A
Actuator Type Button
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot