ZF D413-V1RA Snap Action SPDT Switch 0.1A/250VAC 0.05A/250VDC

MPN
D413-V1RA
Brand
ZF
Order Code
15-1725
Country of Origin
Hong Kong
View Full Product Range (50)
Qty Unit Price (Ex VAT)
200+ £2.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 4,200 in stock

The ZF D413-V1RA is a snap action SPDT switch.

It operates at 0.1A/250VAC and 0.05A/250VDC.

Key features include its reliability and precise control in switching applications.

Typical uses are in domestic appliances and low-voltage electrical systems.


Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 250

Reviews

Be the first to submit a review

Trustpilot