Zettler Electronics AZ963-1CE-5DE PCB Relay 5V DC 1 Change-Over 1pc

MPN
AZ963-1CE-5DE
EAN-13
2050006599198
Order Code
08-3714
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

Zettler Electronics is the manufacturer of the AZ963-1CE-5DE PCB relay, a compact mini relay designed for printed circuit board mounting. This relay operates at 5 V DC with a 1 change-over configuration, making it suitable for a range of electronic switching applications. Typical uses include automation systems, audio equipment, and other circuits requiring reliable switching control.
Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 6A
Coil Resistance 125Ω
Contact Material AgSnO2
Control Mode monostable, 1 coil
Dimensions (L x W x H) 20.30 x 10.20 x 10.70 mm
Durability 1 x 10E7
Height 10.70mm
Length 20.3mm
Max. pick-up Voltage 11V DC
Max. switching capacity 144W
Maximum Temperature +85°C
Min. pick-up Voltage 3.75V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 6ms
Switching Voltage Max 220V DC
Type PCB relay
Width 10.2mm

Reviews

Be the first to submit a review

Trustpilot