Zettler Electronics AZ963-1CE-12DE Relay 12V DC 1 Change-Over PCB 1 Piece

MPN
AZ963-1CE-12DE
EAN-13
2050006599044
Order Code
08-3712
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

The Zettler Electronics AZ963-1CE-12DE is a PCB relay designed for use with 12 V DC systems. Featuring a 6 A switching capacity and one change-over contact, it is ideal for compact electronic applications. This mini relay is commonly used in printed circuit boards for automation and control systems.
Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 6A
Coil Resistance 720Ω
Contact Material AgSnO2
Control Mode monostable, 1 coil
Dimensions (L x W x H) 20.30 x 10.20 x 10.70 mm
Durability 1 x 10E7
Height 10.70mm
Length 20.3mm
Max. pick-up Voltage 26.4V DC
Max. switching capacity 144W
Maximum Temperature +85°C
Min. pick-up Voltage 9V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 6ms
Switching Voltage Max 220V DC
Type PCB relay
Width 10.2mm

Reviews

Be the first to submit a review

Trustpilot