Zettler Electronics AZ963-1AE-24DE Relay 24V DC 6A PCB Mounted 1pc

MPN
AZ963-1AE-24DE
EAN-13
2050006599020
Order Code
08-3710
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

The Zettler Electronics AZ963-1AE-24DE is a printed circuit board relay designed for 24 V DC applications. This mini relay is suitable for various electronic projects requiring reliable switching in compact spaces. Typical applications include automotive systems, industrial controls, and consumer electronics.
Coil Voltage 24V DC
Contact Configuration 1NO
Switching Current 6A
Coil Resistance 2880Ω
Contact Material AgSnO2
Control Mode monostable, 1 coil
Dimensions (L x W x H) 20.30 x 10.20 x 10.70 mm
Durability 1 x 10E7
Height 10.70mm
Length 20.3mm
Max. pick-up Voltage 52.8V DC
Max. switching capacity 144W
Maximum Temperature +85°C
Min. pick-up Voltage 18V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 6ms
Switching Voltage Max 220V DC
Type PCB relay
Width 10.2mm

Reviews

Be the first to submit a review

Trustpilot