Zettler Electronics AZ963-1AE-12DE PCB Relay 12V DC 6A 1 Piece

MPN
AZ963-1AE-12DE
EAN-13
2050006592779
Order Code
08-3709
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

Manufactured by Zettler Electronics, the AZ963-1AE-12DE is a mini PCB relay operating at 12 V DC. It features robust performance suitable for printed circuit board mounting, making it ideal for various industrial and automotive applications. This single component is designed to facilitate control in compact electronic systems.
Coil Voltage 12V DC
Contact Configuration 1NO
Switching Current 6A
Coil Resistance 720Ω
Contact Material AgSnO2
Control Mode monostable, 1 coil
Dimensions (L x W x H) 20.30 x 10.20 x 10.70 mm
Durability 1 x 10E7
Height 10.70mm
Length 20.3mm
Max. pick-up Voltage 26.4V DC
Max. switching capacity 144W
Maximum Temperature +85°C
Min. pick-up Voltage 9V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 6ms
Switching Voltage Max 220V DC
Type PCB relay
Width 10.2mm

Reviews

Be the first to submit a review

Trustpilot