Zettler Electronics AZ943-1CH-24DEFGW PCB Relay 24V DC 15A Change-Over 1pc

MPN
AZ943-1CH-24DEFGW
EAN-13
2050006578094
Order Code
08-3703
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
5+ £1.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 380 availableBack-order availability date - 06/10/2026

Zettler Electronics manufactures the AZ943-1CH-24DEFGW PCB relay, which operates at 24 V DC and supports a current of 15 A with 1 change-over contact. This mini relay is designed for printed circuit board mounting, making it ideal for applications in consumer electronics and automation systems. Its compact size and reliable performance make it suitable for various switching tasks in both industrial and residential environments.
Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 15A
Coil Resistance 1600Ω
Connection Solder pins
Contact Material AgSnO2
Control Mode monostable, 1 coil
Dimensions (L x W x H) 19 x 15.3 x 15.7 mm
Durability 1 x 10E6
Fall Time 5ms
Height 15.7mm
Length 19.0mm
Max. switching capacity 300W
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 10ms
Type PCB relay
Width 15.3mm

Reviews

Be the first to submit a review

Trustpilot