Zettler Electronics AZ943-1AH-5DEGW PCB Relay 5V DC 15A 1 Piece

MPN
AZ943-1AH-5DEGW
EAN-13
2050006598986
Order Code
08-3697
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
5+ £0.905
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

The Zettler Electronics AZ943-1AH-5DEGW is a PCB relay ideal for printed circuit board applications, operating at 5 V DC. This mini relay is designed for efficient performance in compact electronic systems. It is commonly used in industrial automation and control systems.
Coil Voltage 5V DC
Contact Configuration 1NO
Switching Current 15A
Coil Resistance 70Ω
Contact Material AgSnO2
Control Mode monostable, 1 coil
Dimensions (L x W x H) 19.00 x 15.30 x 15.70 mm
Durability 1 x 10E6
Height 15.70mm
Length 19.0mm
Max. pick-up Voltage 11.2V DC
Max. switching capacity 300W
Maximum Temperature +70°C
Min. pick-up Voltage 3.8V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 10ms
Switching Voltage Max 30V DC
Type PCB relay
Width 15.30mm

Reviews

Be the first to submit a review

Trustpilot