Zettler Electronics AZ943-1AH-24DEGW PCB Relay 24V DC 15A 1 Piece

MPN
AZ943-1AH-24DEGW
EAN-13
2050006598979
Order Code
08-3695
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
5+ £1.07
10+ £0.985
100+ £0.913
500+ £0.856
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

The Zettler Electronics AZ943-1AH-24DEGW is a PCB relay designed for 24 V DC applications, offering reliable switching capabilities with a compact form factor. Manufactured by Zettler Electronics, this mini relay is suitable for mounting on printed circuit boards and is ideal for use in consumer electronics, automotive systems, and industrial control equipment. Its robust construction ensures durability and long-lasting performance in various applications requiring precise control.
Coil Voltage 24V DC
Contact Configuration 1NO
Switching Current 15A
Coil Resistance 1600Ω
Contact Material AgSnO2
Control Mode monostable, 1 coil
Dimensions (L x W x H) 19.00 x 15.30 x 15.70 mm
Durability 1 x 10E6
Height 15.70mm
Length 19.0mm
Max. pick-up Voltage 53.4V DC
Max. switching capacity 300W
Maximum Temperature +70°C
Min. pick-up Voltage 18V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 10ms
Switching Voltage Max 30V DC
Type PCB relay
Width 15.30mm

Reviews

Be the first to submit a review

Trustpilot