Zettler Electronics AZ943-1AH-12DE PCB Relay 12V DC 15A 1pc

MPN
AZ943-1AH-12DE
EAN-13
2050006598917
Order Code
08-3689
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
5+ £0.624
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

The Zettler Electronics AZ943-1AH-12DE is a PCB-mounted relay designed for 12 V DC applications. It is a mini relay suitable for printed circuit boards and offers reliable switching in compact spaces. Typical applications include automotive, industrial, and consumer electronics where space and reliability are critical.
Coil Voltage 12V DC
Contact Configuration 1NO
Switching Current 15A
Coil Resistance 400Ω
Contact Material AgSnO2
Control Mode monostable, 1 coil
Dimensions (L x W x H) 19.00 x 15.30 x 15.70 mm
Durability 1 x 10E6
Height 15.70mm
Length 19.0mm
Max. pick-up Voltage 26.8V DC
Max. switching capacity 300W
Maximum Temperature +70°C
Min. pick-up Voltage 9V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 10ms
Switching Voltage Max 30V DC
Type PCB relay
Width 15.30mm

Reviews

Be the first to submit a review

Trustpilot