Zettler Electronics AZ9405-1C-12DEF PCB Mount Relay

Image Representative of Range

Zettler Electronics AZ9405-1C-12DEF PCB Mount Relay

MPN
275856
EAN-13
2050001642110
Order Code
59-5572
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

A 3A 12V DC miniature PCB mounting power relay with SPDT contacts.


  • Type F 155C wire
  • Wide temperature range
  • Silver Tin Oxide contacts
  • Epoxy sealed for automatic wave soldering and cleaning
  • UL Rated
Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 3A
Coil Resistance 1440Ω
Height 15.2mm
Length 19.8mm
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Voltage Max 277V AC
Type PCB relay
Width 9.9mm

Reviews

Be the first to submit a review

Trustpilot