Zettler Electronics AZ8521S-12TR SMD Relay 12V DC 2A 2CO 1pc

MPN
AZ8521S-12TR
EAN-13
2050006577929
Order Code
08-3670
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

The Zettler Electronics AZ8521S-12TR SMD relay is a surface-mount device designed for printed circuit boards, operating at 12 V DC with a 2 A current rating. It features dual change-over contacts, making it suitable for switching applications. This mini relay is commonly used in electronic circuits for automotive and industrial control systems.
Coil Voltage 12V DC
Contact Configuration 2CO (DPDT)
Switching Current 2A
Coil Resistance 1028Ω
Connection SMT
Contact Material AgNi+Au
Control Mode monostable, 1 coil
Dimensions (L x W x H) 10 x 7.5 x 5.65 mm
Durability 1 x 10E6
Fall Time 3ms
Height 5.65mm
Length 10mm
Max. switching capacity 60W
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Response Time 3ms
Type SMD relay
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot