Zettler Electronics AZ8521PS-24 SMD Relay 24V DC 2A 2 Change-Overs 1pc

MPN
AZ8521PS-24
EAN-13
2050006578018
Order Code
08-3668
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.49
10+ £2.30
100+ £2.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

The Zettler Electronics AZ8521PS-24 is a miniature surface-mount (SMD) relay rated for 24 V DC and 2 A, featuring two change-overs. Designed for printed circuit board applications, it is ideal for various electronic switching tasks. This relay is commonly used in compact electronic devices requiring reliable switching functions.
Coil Voltage 24V DC
Contact Configuration 2CO (DPDT)
Switching Current 2A
Coil Resistance 2880Ω
Connection SMT
Contact Material AgNi+Au
Control Mode Bistable, 1 Coil
Dimensions (L x W x H) 10 x 7.5 x 5.65 mm
Durability 1 x 10E6
Fall Time 3ms
Height 5.65mm
Length 10mm
Max. switching capacity 60W
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Response Time 3ms
Type SMD relay
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot