Zettler Electronics AZ851-24 SMD Relay 24V DC 2 Change-Overs 1pc

MPN
AZ851-24
EAN-13
2050006598764
Order Code
08-3662
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.01
10+ £1.85
100+ £1.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 132 in stock

Zettler Electronics manufactures the AZ851-24 SMD relay, a miniature relay designed for PCB mounting. Featuring 24 V DC voltage and dual change-over contacts, it is ideal for compact electronic circuits. Commonly used in consumer electronics and telecommunications, this relay offers reliable performance in a small footprint.
Coil Voltage 24V DC
Contact Configuration 2CO (DPDT)
Switching Current 1AA
Coil Resistance 2880Ω
Contact Material AgPd + Au
Control Mode monostable, 1 coil
Dimensions (L x W x H) 14.20 x 11.50 x 6.20 mm
Durability 1 x 10E8
Height 6.20mm
Length 14.2mm
Max. pick-up Voltage 48V DC
Max. switching capacity 30W
Maximum Temperature +85°C
Min. pick-up Voltage 18V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 2ms
Switching Voltage Max 220V DC
Type SMD relay
Width 11.5mm

Reviews

Be the first to submit a review

Trustpilot